Texas Instruments TPSM8281xPEVM062 Evaluation Modules
Texas Instruments TPSM8281xPEVM062 Evaluation Modules are configured to evaluate the operation of the TPSM82813 and TPSM82816 power modules. The TPSM82813 and TPSM82816 are 3A and 6A pin-to-pin compatible step-down power modules with frequency synchronization in 2.5mm x 3mm x 1.95mm MagPack™ packages. The TI TPSM8281xPEVM062 evaluation modules feature a 1.8V output voltage with 1% accuracy for input voltages up to 6V and are synchronizable to an external clock.Features
- 6A or 3A output current power module with an integrated inductor in a MagPack package
- 2.5mm x 3mm power module provides 46mm2 total solution-size with 1.95mm height
- Excellent thermal performance (θJA = 26.6°C/W for TPSM82816 and 27.4°C/W for TPSM82813)
- Synchronizable to an external clock
Applications
- Optical modules
- Tests and measurements
- Patient monitoring and diagnostics
- Wireless infrastructure
- Ruggedized communication
TPSM82813PEVM062 Layout
TPSM82816PEVM062 Layout
Đã phát hành: 2024-09-12
| Đã cập nhật: 2024-09-18