Texas Instruments TPSM84x24EVM-013 Power Module Evaluation Boards
Texas Instruments TPSM84x24EVM-013 Power Module Evaluation Boards are configured to evaluate the operation of the TPSM84424, TPSM84624, or TPSM84824. These power modules offer a current of 4.0A (TPSM84424), 6.0A (TPSM84624), or up to 8.0A (TPSM84824) in a compact package. The input voltage range is 4.5V to 17V. The output voltage range is 0.6V to 10V. The output voltage can be set to one of six popular values using a configuration jumper. The switching frequency can also be set to one of six values with a jumper. The Texas Instruments TPSM84x24EVM-013 evaluation boards make it easy to evaluate the TPSM84x24 operation.Features
- 4.5V to 17V input voltage range
- Output current
- 4.0A - TPSM84424EVM-013
- 6.0A - TPSM84624EVM-013
- 8.0A - TPSM84824EVM-013
- 0.6V to 10V output voltage range
- Improved transient response
Board Layout
Đã phát hành: 2018-01-23
| Đã cập nhật: 2022-10-21