Texas Instruments TSB82AF15-EP IEEE 1394b OHCI Host Controller
Texas Instruments TSB82AF15-EP IEEE 1394b OHCI Host Controller is a single-function PCI Express™ (PCIe) to PCI local bus translation bridge. The PCI bus interface is internally connected to a 1394b open host/link-layer controller. When the TSB82AF15-EP is appropriately configured, this solution provides a full PCIe to the 1394 link layer controller.The Texas Instruments TSB82AF15-EP simultaneously supports up to four posted write transactions, four non-posted transactions, and four completion transactions pending in each direction at any time. Each posted write and completion data queue can store up to 8K bytes of data, and the non-posted data queues can store up to 128 bytes of data.
Features
- PCI Express-based 1394b Open Host Controller Interface (OHCI) link layer controller
- TQFP package simplifies board routing and eases board inspection
- Stand-alone link layer controller provides flexibility to interface with a 1394b s400 or a 1394b s800 physical layer controller
- Fully compliant with 1394 OHCI specification, revision 1.1 and revision 1.2 draft
- Compliant with PCI Express (PCIe) base specification, revision 1.1 (see Section 11.1)
- Fully supports provisions of IEEE Std P1394b-2002, IEEE Std 1394-1995 and IEEE Std 1394a-2000
- EEPROM configuration support to load Global Unique ID for 1394 fabric
- Utilizes 100MHz differential PCI Express common reference clock
- Support for D1, D2, D3hot
- Active-state link power management saves power when packet activity on the PCI Express link is idle, using both L0s and L1 states
- Eight 3.3V multifunction General-Purpose I/O (GPIO) terminals
- Supports defense, aerospace, and medical applications
- Controlled baseline
- One assembly/test site and one fabrication site
- Extended product life cycle and product-change notification
Applications
- Avionics and defense
- Factory automation and control
- Medical
Functional Block Diagram
Đã phát hành: 2020-12-15
| Đã cập nhật: 2025-02-27