Texas Instruments TUSB211A/TUSB211A-Q1 Signal Conditioners

Texas Instruments TUSB211A/TUSB211A-Q1 High-Speed Signal Conditioners are third-generation USB 2.0 480Mbps conditioners that compensate for AC and DC loss in the transmission channel. The AC loss is caused by capacitive load and the DC loss by the resistive load. These conditioners speed up the transition edges of USB 2.0 high-speed signal with an edge booster and improve static levels with a DC boost function. The TUSB211A/TUSB211A-Q1 conditioners include a pre-equalization function to compensate the Inter-Symbol Interference (ISI) jitter in applications with longer cables. These conditioners improve signal quality without adding propagation delay or latency or altering packet timing. These conditioners are used in tablets, cell phones, televisions, cable extenders, backplanes, portable electronics, desktops, laptops, and docking stations.

The TUSB211A/TUSB211A-Q1 conditioners are compatible with On-The-Go (OTG) 2.0, USB 2.0, and Battery Charging (BC) 1.2. These conditioners are available in the RWB (X2QFN, 12) package. The TUSB211A/TUSB211A-Q1 conditioners are pin-compatible with TUSB211, 212, 214, 216, and 217A (3.3V). These conditioners are used in tablets, cell phones, televisions, cable extenders, backplanes, portable electronics, desktops, laptops, and docking stations. The TUSB211A-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Compatible with USB 2.0, OTG 2.0, and BC 1.2
  • Host or device agnostic
  • Supports up to 5m cable length
  • Supports up to 10m cable length with two TUSB211A devices
  • Pin-compatible with TUSB211, 212, 214, 216, and 217A (3.3V)
  • 2.3V to 6.5V supply voltage range
  • Operating temperature range:
    • TUSB211A:
      • 0°C to 70°C
    • TUSB211AI:
      • -40°C to 85°C

Applications

  • Tablets
  • Cell phones
  • Laptops, desktops, and docking stations
  • Televisions
  • Portable electronics
  • Active cables, cable extenders, and backplanes

Functional Block Diagram

Texas Instruments TUSB211A/TUSB211A-Q1 Signal Conditioners

Simplified Schematic Diagram

Schematic - Texas Instruments TUSB211A/TUSB211A-Q1 Signal Conditioners
Đã phát hành: 2024-01-11 | Đã cập nhật: 2025-05-06