Texas Instruments TUSB8041EVM Four-Port USB 3.0 SuperSpeed Hub EVM

Texas Instruments TUSB8041EVM Four-Port USB 3.0 SuperSpeed Hub Evaluation Module (EVM) is a functional board design of a single device that implements both a USB 3.0 hub and a USB 2.0 hub. The evaluation module can support both SuperSpeed (SS) and USB 2.0 (HS, FS, and LS) operation on its USB ports. This evaluation module is intended for use in evaluating system compatibility, developing optional EEPROM firmware, and validating interoperability. This evaluation module also acts as a hardware reference design for any implementation of the TUSB8041.

Features

  • Complete 4-Ports Hub reference design featuring TUSB8041 USB hub controller
  • Quick connect to a USB-enable host
  • Test via onboard jumpers/LEDs
Đã phát hành: 2015-11-30 | Đã cập nhật: 2022-03-11