Texas Instruments TXS-EVM Translator Evaluation Module (EVM)

Texas Instruments TXS-EVM Translator Evaluation Module (EVM) is designed to support single, dual, quad, and octal channel TXS voltage-level shifter devices. The TXS devices belong to the auto bidirectional voltage level translation family with an operating voltage between 1.2V and 5.5V. These are designed to support various generic voltage-level translation applications across sectors. The Texas Instruments TXS-EVM supports the customizable evaluation of the one-, two-, four-, and eight-bit devices of the TXS family.

Features

  • Supports the TXS0101, TXS0102, TXS0104e, TXS0108e
  • Supports DCK, DQE, PW, and RGY families of TI
  • The option of individual external loading per channel
  • Additional package options supported on the footprint

Board Layout

Mechanical Drawing - Texas Instruments TXS-EVM Translator Evaluation Module (EVM)
Đã phát hành: 2019-11-25 | Đã cập nhật: 2024-11-06