Texas Instruments UCC27710EVM-005 Driver Evaluation Module (EVM)
Texas Instruments UCC27710EVM-005 Driver Evaluation Module (EVM) is designed to evaluate the UCC27710D. The UCC27710D is a 620V half-bridge gate driver with adequate source and sink peak current capability. This evaluation module can be served to evaluate the driver IC against the parameters shown in its datasheet. The evaluation module can also be a driver IC component selection guide. The Texas Instruments UCC27710EVM-005 evaluation module can be used to determine the PCB layout effects on the gate driver performance.Features
- High-performance driver with input and output interface
- Ability to test most data sheet parameters
- Ability to compare the performance of various drivers with compatible pinout
Required Equipment
- DC power supply with voltage and current above 25V and 1A, for example, Agilent E3634A
- One two-channel function generator over 20MHz, for example, Tektronics AFG3252
Test Setup
Additional Resources
Đã phát hành: 2018-01-23
| Đã cập nhật: 2025-03-05