Texas Instruments WL1835MODCOM8 WiLink™ Evaluation Kit

Texas Instruments WL1835MODCOM8 WiLink™ Evaluation Kit enables customers to add Wi-Fi® and BLUETOOTH® (WL183x module only) to embedded applications based on TI's Sitara microprocessors. TI's WiLink 8 Wi-Fi + Bluetooth modules are pre-certified and offer high throughput and extended range, Wi-Fi, and Bluetooth coexistence (WL183x modules only) in a power-optimized design.

Features

  • WLAN, Bluetooth, and BLE on a module board
  • 100-pin board card
  • Dimension 76.0mm(L) x 31.0mm(W)
  • WLAN 2.4GHz SISO (20 and 40MHz channels), 2.4GHz MIMO (20MHz channels)
  • Support for Bluetooth and BLE dual-mode
  • Seamless integration with TI Sitara and other application processors
  • Design for TI AM335X general-purpose evaluation module
  • Shared HCI transport for Bluetooth and BLE over UART and SDIO for WLAN
  • WiFi / Bluetooth single antenna coexistence
  • Built-in chip antenna
  • Optional U.FL RF connector for external 2.4GHz band antenna
  • Direct connection to a battery using external switching mode power supply supporting 4.8V to 2.9V operation
  • VIO in the 1.8V domain

Applications

  • Internet of Things Multimedia
  • Home Electronics
  • Home Appliances and White Goods
  • Industrial and Home Automation
  • Smart Gateway and Metering
  • Video Conferencing
  • Video Camera and Security
Đã phát hành: 2019-07-19 | Đã cập nhật: 2025-03-11