Texas Instruments XDS110ISO-EVM Isolated Plug-in Board

Texas Instruments XDS110ISO-EVM Isolated Plug-in Board is a real-time debug and flash programming configuration for C2000™ and Arm-based processor controlSOMs. The XDS110ISO-EVM links up to C2000 and Arm-based processor controlSOMs via a non-isolated 120-pin connector or an electrically isolated 16-pin connector. Each connector provides JTAG, cJTAG, SWD support, and a full-duplex UART port.

The TI XDS110ISO-EVM Isolated Plug-in Board supports two additional characteristics for use in target board debugging: a serial peripheral interface (SPI) to four isolated digital-to-analog converter (DAC) channels and up to six digital and four analog non-isolated channels. The embedded emulation logic enables emulation and debugging utilizing standard development tools such as Code Composer Studio™.

Features

  • XDS110 plug-in board for real-time debug and flash programming of C2000 and Sitara controlSOMs
  • Isolated 16-pin connector with JTAG/cJTAG/SWD support, full duplex UART, and four DAC channels
  • 16-pin isolated connector to TI 14-pin, TI 20-pin, and ARM 10-pin adapter boards
  • Non-isolated 120-pin connector with up to 15W power delivery, JTAG/cJTAG/SWD, up to 6 digital I/O and 4 analog channels, and full-duplex UART

Applications

  • Industrial Ethernet gateway
  • Industrial Smart gateway
  • Zone controllers for building automation
  • Factory automation data collectors and gateway
  • Data concentrators for grid infrastructure
  • Wireless to Ethernet gateway

Kit Contents

  • XDS110 plug-in board
  • USB Type-A to USB Type-C™ cable
  • TI 14-pin adapter
  • Compact TI 20-pin adapter
  • ARM 10-pin adapter
  • Quick start guide

Overview

Texas Instruments XDS110ISO-EVM Isolated Plug-in Board

Power Architecture

Application Circuit Diagram - Texas Instruments XDS110ISO-EVM Isolated Plug-in Board
Đã phát hành: 2024-09-12 | Đã cập nhật: 2025-04-16