Texas Instruments DRV8825EVM Evaluation Module

Texas Instruments DRV8825EVM Evaluation Module consists of a 2.5A dual H-bridge motor driver with an on-chip indexer (step/dir control interface), supporting up to 32 micro-steps and a small number external of components that can be used to drive a single bipolar stepper motor. The on-board MSP430 MCU + software/GUI provides signaling and control. The Texas Instruments DRV8825EVM Evaluation Module lets designers quickly and easily evaluate the performance of TI DRV8825 motor drivers in specific applications.

Features

  • 2.5A Peak / 1.75A RMS Current Output per Bridge
  • Wide Operating Voltage: 8.2 to 45V
  • Low RDSON (400mR LS+HS)
  • On-chip indexer supports up to 32 micro-steps
  • Thermal and Short Circuit Protection
  • All Critical Control and Status Signals Brought Out to Test Headers
  • Includes an MSP430F1612 MCU for Signaling and Control

Kit Contents

  • DRV8825 Evaluation Module
  • MCU Control Software Source Code
  • Easy to Use GUI
  • USB Cable

Block Diagram

Block Diagram - Texas Instruments DRV8825EVM Evaluation Module
Đã phát hành: 2012-01-25 | Đã cập nhật: 2022-03-11