Toradex Aquila Heatsink Active Type 1
Toradex Aquila Heatsink Active Type 1 offers a complete thermal solution compatible with the Aquila AM69 and Aquila iMX95. The heatsink includes Thermal Interface Material (TIM) and a pre-mounted DC fan and is mounted to Aquila carrier boards with four screws (M3x18mm). The 85mm x 55mm x 35.7mm Toradex Aquila heatsink is ideal for use in end products.Features
- Compatible with the Aquila AM69 and Aquila iMX95
- Four screws (M3x 18mm) included with each heatsink for easy mounting to Aquila Carrier Boards
- 12V DC supply voltage
- 85mm x 55mm x 35.7mm size
- For use in end products
Overview
Đã phát hành: 2025-08-14
| Đã cập nhật: 2025-08-25