Torex Semiconductor Nichicon SLB Series Evaluation Board

Torex Semiconductor Nichicon SLB Series Evaluation Board is designed for high-performance applications. The Torex Semiconductor Nichicon SLB Series board has a 20C high-rate rapid charge/discharge performance. The board ensures swift and efficient power transfer. The device's high-density input/output capability resembles an electric double-layer capacitor, providing a compact solution for energy-intensive systems. What truly sets this evaluation board apart is its extraordinary longevity, offering an impressive lifespan of over 25,000 charge/discharge cycles.

Features

  • 20C High-rate rapid charge/discharge performance
  • High-density input/output like an electric double-layer capacitor
  • Long life of more than 25,000 charge/discharge cycles
  • Low-temperature characteristics enable operation even at -30℃
  • Uses highly safe lithium titanium oxide (LTO)

Quick Start Procedure

Torex Semiconductor Nichicon SLB Series Evaluation Board
Đã phát hành: 2023-06-21 | Đã cập nhật: 2023-08-01