Toshiba Automotive U-MOSVI Power MOSFETs
Toshiba Automotive U-MOSVI Power MOSFETs are -40V P-channel power MOSFETs for automotive applications. These devices feature a gate drive voltage of -4.5V compared with -6V for the conventional products in the DPAK+ package. This feature allows systems to be used even when the battery voltage drops. The Toshiba Automotive U-MOSVI Power MOSFETs feature low on-resistance.Features
- Low on-resistance
- RDS(ON) = 1.45mΩ (max) @VGS = -10V (TJ200F04M3L)
- RDS(ON) = 2.4mΩ (max) @VGS = -10V (XPH3R114MC)
- RDS(ON) = 3.6mΩ (typ.) @VGS = -10V (XPH4R714MC)
- RDS(ON) = 4.0mΩ (typ.) @VGS = -10V (TJ80S04M3L)
- RDS(ON) = 4.3mΩ (max) @VGS = -10V (TJ90S04M3L)
- RDS(ON) = 4.8mΩ (typ.) @VGS = -10V (TJ60S04M3L)
- RDS(ON) = 7.0mΩ (typ.) @VGS = -10V (TJ40S04M3L)
- RDS(ON) = 7.4mΩ (typ.) @VGS = -10V (XPN9R614MC)
- RDS(ON) = 8.6mΩ (typ.) @VGS = -10V (TJ60S06M3L)
- RDS(ON) = 10.3mΩ (typ.) @VGS = -10V (TJ40S04M3L)
- RDS(ON) = 16.8mΩ (typ.) @VGS = -10V (TJ30S06M3L)
- RDS(ON) = 17mΩ (max) @VGS = -10V (TJ20S04M3L)
- RDS(ON) = 33.8mΩ (typ.) @VGS = -10V (TJ10S04M3L)
- RDS(ON) = 38.5mΩ (max) @VGS = -10V (TJ15S06M3L)
- RDS(ON) = 80mΩ (typ.) @VGS = -10V (TJ8S06M3L)
- Low gate drive voltage (-4.5V)
- Narrow gate threshold voltage range of Vth= -1.0 to -2.0V (narrow: 1V range)
- Low thermal resistance of Rth(ch-c)=0.83°C/W (max)
- Tch=175°C channel temperature ratings
- Low switching noise
Applications
- Load switches (replacement of mechanical relays)
- Motor drives
Circuit Example
View Results ( 18 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Đóng gói / Vỏ bọc | Vds - Điện áp đánh thủng cực máng-cực nguồn | Id - Dòng cực máng liên tục | Rds Bật - Điện trở trên cực máng-cực nguồn | Pd - Tiêu tán nguồn |
|---|---|---|---|---|---|---|
| TJ40S04M3L,LXHQ | ![]() |
DPAK-3 (TO-252-3) | 40 V | 40 A | 9.1 mOhms | 68 W |
| TJ200F04M3L,LXHQ | ![]() |
TO-220SM-3 | 40 V | 200 A | 1.8 mOhms | 375 W |
| TJ8S06M3L,LXHQ | ![]() |
DPAK-3 (TO-252-3) | 60 V | 8 A | 104 mOhms | 27 W |
| TJ30S06M3L,LXHQ | ![]() |
DPAK-3 (TO-252-3) | 60 V | 30 A | 21.8 mOhms | 68 W |
| TJ10S04M3L,LXHQ | ![]() |
DPAK-3 (TO-252-3) | 40 V | 10 A | 44 mOhms | 27 W |
| TJ80S04M3L,LXHQ | ![]() |
DPAK-3 (TO-252-3) | 40 V | 80 A | 5.2 mOhms | 100 W |
| XPH4R714MC,L1XHQ | ![]() |
SOP-Advance-8 | 40 V | 60 A | 4.7 mOhms | 132 W |
| TJ60S04M3L,LXHQ | ![]() |
DPAK-3 (TO-252-3) | 40 V | 60 A | 6.3 mOhms | 90 W |
| TJ50S06M3L,LXHQ | ![]() |
DPAK-3 (TO-252-3) | 60 V | 50 A | 13.8 mOhms | 90 W |
| SSM6J808R,LXHF | ![]() |
TSOP6F | 40 V | 7 A | 48 mOhms | 1.5 W |
Đã phát hành: 2020-04-29
| Đã cập nhật: 2025-08-19