Toshiba SSM6N357R & SSM3K357R Low ON-Resistance MOSFETs

Toshiba SSM6N357R and SSM3K357R Low ON-Resistance MOSFETs are silicon N-channel components designed for relay driver applications. The SSM6N357R,LF comes with two channels, whereas the SSM3K357R,LF comes with a single channel. These AEC-Q101-qualified MOSFETs feature a 3V gate drive voltage, built-in internal Zener diodes/resistors, and a 2kV class Human Body Model (HBM) ESD rating. The low ON-resistance MOSFETs offer 60V drain-source voltage, ±12V gate-source voltage, +150°C maximum channel temperature, and 12.6mJ single-pulse avalanche energy.

Features

  • SSM6N357R,LF
    • 3V gate drive voltage
    • Built-in internal Zener diodes and resistors
    • 2kV class HBM
    • N-channel x 2 + active clamp Zener polarity
    • Independent internal connection
    • 6-pin TSOP6F package
    • 2.9mm x 2.8mm x 0.8mm dimensions
  • SSM3K357R,LF
    • 3V gate drive voltage
    • Built-in internal Zener diodes and resistors
    • 2kV class HBM
    • N-channel + active clamp Zener polarity
    • Single internal connection
    • 3-pin SOT-23F package
    • 2.9mm x 2.4mm x 0.8mm dimensions

Specifications

  • 0.65A drain current (ID)
  • 1W power dissipation (PD)
  • ±12V gate-source voltage (VGSS)
  • 2.4Ω maximum drain-source ON-resistance at VGS=3V
  • 1.8Ω maximum drain-source ON-resistance at VGS=5V
  • 43pF typical input capacitance (Ciss)
  • 1.5nC typical total gate charge (Qg)

Mechanical Drawings

Mechanical Drawing - Toshiba SSM6N357R & SSM3K357R Low ON-Resistance MOSFETs
Đã phát hành: 2018-07-04 | Đã cập nhật: 2023-02-16