Toshiba TB67H482FNG Single H-Bridge Brush Motor Driver IC

Toshiba TB67H482FNG Single H-Bridge Brush Motor Driver IC is a high-performance device designed for a wide range of motor control applications. Built using Toshiba’s advanced BiCD process, the Toshiba TB67H482FNG integrates DMOSFETs to deliver high efficiency and compactness, supporting motor drive voltages up to 50V and output currents up to 5A (absolute maximum ratings). The device features a PWM-controlled constant current drive system, enabling precise control of motor speed and torque, which is essential for applications such as office automation equipment, home appliances, and industrial tools.

The Driver IC also includes multiple built-in protection functions, including thermal shutdown (TSD), overcurrent detection (ISD), and undervoltage lockout (UVLO), to ensure safe and reliable operation. With flexible decay modes and a low-power sleep function, the TB67H482FNG is well-suited for battery-powered and energy-efficient designs, making it a versatile choice for modern motor control systems.

Features

  • BiCD process integrated monolithic IC
  • Built-in H-bridge for output
  • Decay modes select function (slow decay / fast decay)
  • Power saving function (sleep mode)
  • PWM constant current drive
  • 3.3V regulator output
  • BiCD structure, DMOSFET is used for the output power transistor
  • High 50V breakdown voltage, large 5A current (absolute maximum ratings)
  • Thermal shutdown detection (TSD), overcurrent detection (ISD), and low power supply voltage detection (UVLO)
  • Error detection flag output function (LO)
  • Reduction of external parts for the charge pump
  • 28-pin P-HTSSOP28-0510-0.65-001 package
  • RoHS compliant

Applications

  • Office automation equipment
  • Home appliances
  • Industrial equipment
  • Battery-powered devices
  • Consumer electronics

Specifications

  • 8.2V to 40V supply voltag range, 45V maximum
  • 4.0A maximum motor output current
  • 4W maximum power dissipation
  • 50kHz typical chopping frequency
  • 100kHz maximum operating clock frequency
  • ±2µA output leakage current
  • 0.26Ω maximum motor output on-resistance
  • Power consumption
    • 1µA maximum in open, sleep mode
    • 8mA maximum in open, operating mode
  • -40°C to +85°C operating temperature range
  • +150°C maximum junction temperature

Typical Application Circuit

Application Circuit Diagram - Toshiba TB67H482FNG Single H-Bridge Brush Motor Driver IC

Block Diagram

Block Diagram - Toshiba TB67H482FNG Single H-Bridge Brush Motor Driver IC

Output Transistor Operation Modes

Schematic - Toshiba TB67H482FNG Single H-Bridge Brush Motor Driver IC
Đã phát hành: 2025-05-29 | Đã cập nhật: 2025-12-05