Toshiba TB67S539FTG Bipolar Stepping Motor Driver IC
Toshiba TB67S539FTG Bipolar Stepping Motor Driver IC is a two-phase bipolar stepping motor driver implementing a PWM chopper. The TB67S539FTG has a 40V/2.0A absolute maximum rating utilizing the BiCD process. The TB67S539FTG stepping motor can be operated with a single VM power supply by a built-in regulator. The device is housed in a QFN32 5mm x 5mm package and reduces external components.Features
- BiCD process monolithic IC
- Capable of controlling the bipolar stepping motor
- Advanced Current Detect System (ACDS) realizes a PWM constant-current control without external current detection resistors
- Advanced Dynamic Mixed Decay (ADMD) realizes a high-efficiency PWM constant-current control
- Clock input control
- External components for a charge pump are reduced
- Operational in full, half, quarter, 1/8, 1/16, and 1/32 step resolutions
- BiCD process: Use DMOSFET for the output power transistor
- High withstand voltage and large current drive: 40V / 2.0A (Absolute maximum ratings)
- Built-in thermal shutdown (TSD), over-current detection (ISD), and under-voltage lockout (UVLO)
- QFN32 (5mm x 5mm) package
Additional Resources
Block Diagram
Đã phát hành: 2021-08-12
| Đã cập nhật: 2023-08-22