Toshiba TB9058FNG Automotive DC Servo Motor Driver

Toshiba TB9058FNG Automotive DC Servo Motor Driver measures the current motor position, controls motor rotation, and ensures the rotational position reaches the target position. This motor driver operates within the 7V to 18V supply voltage range and -40°C to 125°C temperature range. The Toshiba TB9058FNG motor driver is based on the Local Interconnect Network (LIN) 1.3 protocol specification and is AEC-Q100 qualified.

Features

  • Data communication with LIN (slave)
  • 19200bps/9600bps/4800bps/2400bps communication rate
  • Enhanced checksum
  • ±1.5A driver short-circuit protection
  • Over-temperature and over-voltage protection circuits
  • ≤10µA standby current consumption
  • 7V to 18V operating supply voltage range
  • -40°C to 125°C operating temperature range
  • 150°C junction temperature (Tj max)
  • AEC-Q100 qualified

Block Diagram

Block Diagram - Toshiba TB9058FNG Automotive DC Servo Motor Driver

Application Circuit Diagram

Application Circuit Diagram - Toshiba TB9058FNG Automotive DC Servo Motor Driver
Đã phát hành: 2020-03-06 | Đã cập nhật: 2024-11-08