Toshiba TLX9160T 1500V AEC-Q101 Photorelay
Toshiba TLX9160T 1500V AEC-Q101 Photorelay consists of an infrared emitting diode optically coupled to a photo-MOSFET in a SO16L-T package. The TLX9160T implements a high voltage MOSFET between output terminals. With a creepage distance on the detector side of 5mm or more, the Toshiba TLX9160T Photorelay is ideal for automotive control applications with a battery voltage of 1000V or less in an environment with a pollution degree.Features
- Normally open (1-Form-A) device
- 1500V (min) peak off-state voltage
- 3mA (max) trigger LED current
- 50mA (max) on-state current
- 250Ω (max)(@ t <1s) on-state resistance
- 5000Vrms (min) isolation voltage
- 8mm (min) clearance distance
- 8mm (min) creepage distance
- 0.4mm (min) insulation thickness
- CTI>600 outer resin
- 10.3mm x 10.0mm x 2.45mm SO16L-T package
- AEC-Q101 qualified
Pin Configuration
Package Outline
Đã phát hành: 2021-06-16
| Đã cập nhật: 2022-03-11