TRACO Power TDN 3WISM DC/DC Converters

TRACO Power TDN 3WISM DC/DC Converters provide 3W output power and a wide 4:1 voltage range in a 13.2mm x 9.1mm x 10.2mm SMD package. The series offers external on/off, 1600VDC I/O isolation voltage, and short-current protection. These fully regulated converters operate in a -40°C to +70°C temperature range without derating. The high-performance series meets UL 62368-1 (UL 60950-1) requirements. TRACO Power TDN 3WISM DC/DC Converters are designed for a wide range of applications where space is limited.

Features

  • 3W output power
  • 13.2mm x 9.1mm x 10.2mm SMD package
  • Fully regulated outputs
  • 1600VDC I/O isolation
  • -40°C to +70°C operating temperature range without derating
  • Short-circuit protection
  • Remote on/off
  • Designed to meet UL 62368-1 (UL 60950-1)
  • Three-year product warranty

Dimensions

Chart - TRACO Power TDN 3WISM DC/DC Converters
Đã phát hành: 2016-11-08 | Đã cập nhật: 2022-11-04