TRACO Power TEC 2/TEC 3 DC/DC Converters
TRACO Power TEC 2 and TEC 3 Series 2W and 3W DC/DC Converters feature an industry-standard SIP-8 package and are available with a wide 2:1 input range or an ultra-wide 4:1 input range (WI suffix). The TEC 2 and TEC 3 DC/DC Converters are designed as a cost-effective solution with increased performance to existing 2W and 3W SIP packages. These converters deliver high efficiencies with low thermal loss over a wide temperature range and are fully regulated over a 0 to 100% load with no minimum load required. TEC 2 and TEC 3 provide a functional I/O-isolation system approved to IEC/EN 60950-1 with a test voltage (60s) of 1600VDC.Features
- Cost-effective solutions
- Compact SIP-8 package
- 1600VDC I/O-isolation voltage
- 2:1 input ranges of 4.5VDC to 13.2VDC, 9VDC to 18VDC, 18VDC to 36VDC, 36VDC to 75VDC
- WI suffix has an ultra-wide 4:1 input voltage range of 4.5VDC to 18VDC, 9VDC to 36VDC, 18VDC to 75VDC
- Fully regulated outputs
- 3.3VDC, 5VDC, 9VDC, 12VDC, 15VDC, 24VDC, ±5VDC, ±12VDC, ±15VDC available outputs
- Operating temperature range
- -40°C to +95°C (TEC 2)
- -40°C to +93°C (TEC 2WI)
- -40°C to +90°C (TEC 3 / TEC3WI)
- Short circuit protection
- Remote On/Off
- Natual convection cooling
- 3-year warranty
- Designed to meet UL 62368-1
Outline Dimensions
Đã phát hành: 2018-05-23
| Đã cập nhật: 2024-07-10