TRACO Power TEL 10WI 10W DC/DC Converters
TRACO Power TEL 10WI 10W DC/DC Converters are a range of 10W converters in an ultra-compact DIP-16 metal package. These TRACO Power DC/DC converters save space and operate at low power without sacrificing high efficiency (up to 86%). TEL 10WI offers a leading power density of 3.83W/cm3, an ultra-wide 4:1 input voltage range, and an operating temperature of up to +70°C at full load and +88°C with 50% load. The converters have an internal input filter to comply with conducted emission EN 55032 / EN 55022 class A. TRACO Power TEL 10WI converters provide an economical solution for space-critical and cost-sensitive instrumentation, IT, and industrial electronics applications.Features
- Compact 10W converter in DIP-16 metal casing
- High power density of 3.83W/cm3
- Six-sided shielded metal case with insulated baseplate
- Ultra-wide 4:1 input voltage range
- High efficiency for low thermal loss
- Internal Pi-type input filter
- ±1% maximum output voltage set accuracy
- -40°C to +88°C operating temperature range
- ±0.02%/K maximum temperature coefficient
- 30ms typical start-up time, 60ms maximum
- Built-In EN 55032 class A filter
- Continuous, automatic recovery short circuit protection
- 3-year product warranty
Applications
- Instrumentation
- IT
- Industrial electronics
Videos
Outline Dimensions
Đã phát hành: 2018-05-15
| Đã cập nhật: 2023-03-01