TRACO Power TMPW Encapsulated AC-DC Power Supplies

TRACO Power TMPW Encapsulated AC-DC Power Supplies are available in PCB- or chassis-mount styles with a maximum power output of 5W to 50W. These modules feature a wide input range of 90VAC to 305VAC and up to 89% efficiency. An internal EN 55032 class B filter is designed to save valuable board space by potentially eliminating an additional external filter setup. TRACO Power TMPW Encapsulated AC-DC Power Supplies include IEC/EN/UL 62368-1 and EN 60335-1 certifications, making them suitable for a wide range of industrial, household/building technology, and IoT applications.

Features

  • PCB- or chassis-mount versions
  • 5W to 50W maximum output power
  • Up to 89% efficiency
  • 90VAC to 305VAC input voltage range
  • Certified according to EN 60335-1 and IEC/EN/UL 62368-1
  • 4000VAC I/O isolation
  • -40°C to +70°C operating temperature range
  • <0.1W no-load input power (according to ErP directive)
  • Internal EN 55032 class B filter
  • Protection class II prepared

Applications

  • Industrial
  • Household / building technology
  • IoT

Accessories

Mounting Hardware

Đã phát hành: 2020-08-03 | Đã cập nhật: 2024-11-08