TRACO Power TRI Series High Isolation DC/DC Converters

TRACO Power TRI Series High Isolation DC/DC Converters are high isolation DC-DC converters that are available in 3.5W, 6W, 10W, 15W, and 20W variants. These converters feature 5000VAC reinforced I/O-isolation voltage for 1000VAC working voltage. The TRI converters support a sophisticated reinforced isolation system that withstands high-test voltages (9000VDC for 1s and 5000VAC for the 60s) and 1000VACrms working voltages. These converters offer 15kV/µs high common-mode transient immunity and incorporate an internal EN 55032 class A filter. The TRACO Power TRI converters come in compact DIP-24 package (3.5W to 10W) or 2" x 1" (15W to 20W) packages. These converters provide high efficiency, a 2:1 wide input voltage range, and precisely regulated and isolated output voltages. Typical applications include industrial, transportation, and instrumentation sectors.

Features

  • 5000VAC reinforced I/O-isolation
  • Rated for 1000VAC working voltage
  • Regulated DC/DC converters
  • 9000VDC (1s) ultra-high isolation peak voltage
  • 3.5W, 6W, 10W, 15W, and 20W variables
  • 15kV/µs common-mode transient immunity (dv/dt) 
  • -40°C to +85°C operating temperature range
  • 96mW to 480mW (model dependent) low no-load power consumption 
  • Internal EN 55032 class A filter
  • Up to 90% high efficiency
  • 2:1 input voltage ranges:
    • 4.5VDC to 9VDC
    • 9VDC to 18VDC
    • 18VDC to 36VDC
    • 36VDC to 75 VDC
  • Protection against overload, overvoltage, and short circuit
  • IEC/EN/UL 62368-1 IT safety certifications

Applications

  • Industrial sectors
  • Transportation sectors
  • Instrumentation sectors

Videos

Đã phát hành: 2019-08-23 | Đã cập nhật: 2024-03-07