TRACO Power THM-15 15W DC/DC Converters
TRACO Power THM-15 15W DC/DC Converters include 15W medical units in a compact 1.6" x 1" plastic package with single- and dual-output options. The series offers a low leakage current and a wide 2:1 input voltage range. The 15W converters operate from -40°C to +85°C temperatures, at up to 5000m, with 5000VAC/RMS I/O isolation, rated for 250VAC/RMS working voltage. TRACO Power THM-15 15W DC/DC Converters are certified according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP, with a five-year product warranty and high efficiency of up to 90%. The THM-15 components provide a reliable solution not only for medical equipment but also for demanding applications such as transportation, control/measurement, and IGBT drivers.Features
- Compact 1.6" x 1" plastic case
- Wide 2:1 input voltage
- 5000VAC/RMS I/O isolation rated for 250VAC/RMS working voltage
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2x MOPP
- Risk management process according to ISO 14971, including risk management file
- Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
- Low leakage current of <2.5µA
- –40°C to +85°C operating temperature range
- EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
- 5000m altitude operating height
- 5-year product warranty
Applications
- Medical equipment
- Transportation
- Control and measurement
- IGBT drivers
Ordering Guide
Đã phát hành: 2018-05-02
| Đã cập nhật: 2023-02-27