ZZZ-Transtector ALPU Surge Protector (SPD) Kits & Accessories

Transtector ALPU Surge Protector (SPD) Kits and Accessories include mounting kits for ALPU Silicon Avalanche Suppression Diode (SASD) technology SPDs and an ALPU-TSU Replacement PCB Assembly. The ALPU Mounting Kit is designed for ALPU clamshell-style data SPDs. The Transtector ALPU Lite Mounting Kit includes a metal band clamp and four wall anchors and screws. The ALPU Fit Mounting Kit includes a clamp, anchors, a grease pack, and a zip tie. The replacement PCB assembly features RJ45 and terminal block connectors.

Features

  • Band clamp for pole mounting (ALPU Fit Mounting Kit and ALPU Lite Mounting Kit)
  • Screws and anchors for wall mounting (ALPU Fit Mounting Kit and ALPU Lite Mounting Kit)
  • Mounting kit for ALPU clamshell-style data SPDs (ALPU Mounting Kit)
  • Models for all common Ethernet/PoE protocols (ALPU-TSU Replacement PCB Assembly)
  • Shielded RJ-45 or screw terminal (ALPU-TSU Replacement PCB Assembly)
  • Pole mount or wall mount (ALPU-TSU Replacement PCB Assembly)

Applications

  • Telecommunications base stations
  • WISP/ISP
  • IT and data centers
  • Point-to-point links
  • Control lines and sense loops
  • Oil and gas

Kit Contents

  • Band clamp, wall-mount anchors, grease pack, and zip tie (ALPU Fit Mounting Kit)
  • 2" to 4.5" diameter metal band clamp and four wall anchors and screws (ALPU Lite Mounting Kit)
  • Screws, clamp, and bracket (ALPU Mounting Kit)
  • Single-port PCB with RJ45 and terminal block connector types (ALPU-TSU Replacement PCB Assembly)
Đã phát hành: 2026-01-22 | Đã cập nhật: 2026-01-30