ZZZ-Transtector DCPM Indoor DIN-Rail DC Surge Protectors (SPDs)
Transtector DCPM Indoor DIN-Rail DC Surge Protectors (SPDs) are DIN-rail-style SPDs that use Metal Oxide Varistor (MOV) or Silicon Avalanche Suppression Diode (SASD) technology to protect critical equipment that operates on a 7VDC to 70VDC electrical service. This Transtector DIN-rail DC SPD series provides effective protection against electrical transients generated by lightning and internal switching events. The DCPM Indoor DIN-rail series supports long-term system reliability by safely shunting high amounts of transient energy while maintaining a very low clamping voltage.
Features
- 100% SASD protection
- Fused
- Compact case protects two pairs
- Grounding DIN foot
- HT-DI-DCPM-48D
- EMP Protection Level 3
- Tested for HEMP and conducted/induced lightning
- Dual-mode DC protection
Applications
- Industrial automation
- Controls and sense loops
- Telecommunications base stations
- IT and data centers
- Wastewater treatment
- Rail
- Oil and gas
- LED lighting
Specifications
- 7VDC to 70VDC service voltages
- Current rating
- 10A
- 120A (HT-DI-DCPM-48D)
- 16VDC to 118VDC maximum continuous operating voltage
- 5ns or 25ns response time
Đã phát hành: 2026-01-29
| Đã cập nhật: 2026-01-30