Tripp Lite Industrial & Commercial Grade Power Strips

Eaton Tripp Lite series surge protectors and power strips provide reliable surge and line noise protection. Eaton Tripp Lite series surge protectors and power strips are an ideal defense against AC voltage surges and spikes that can ruin valuable equipment in a flash or build up damage over time. Tripp Lite series surge protectors also help prevent EMI/RFI line noise from interfering with equipment performance. Built for trouble-free operation and long service life in demanding environments, Eaton Tripp Lite series industrial- and commercial-grade surge protectors and power strips come in a wide variety of options and choices.

There are floor-mount, wall-mount, rack-mount, and work-bench-mounted models. NEMA 5-15R output receptacles come in varying outlet spacings. Yellow housing and cord models comply with OSHA safety color-code standards for safety/worksite surge protection. Isobar models have a substantially larger and more robust surge-blocking architecture. These models also have isolated filter banks to provide extra noise filtering between devices connected to the same strip. Other models offer locking switch covers, switch guards and right-angle outlets, cord wrap, hang holes or mounting holes, and USB ports.

Features

  • Safety features
    • Outlet safety covers
    • Rugged metal casing
    • Bright yellow color shows power outlets and tools are in use
  • Six or eight outlets
  • 1500J or 2700J safety rating

Applications

  • Factory floors
  • Warehouses
  • Garages
  • Basements
  • Construction areas
Đã phát hành: 2025-07-25 | Đã cập nhật: 2025-09-04