u-blox EVK-ANNA-B112 Evaluation Kits
u-blox EVK-ANNA-B112 Evaluation Kits evaluate the ANNA-B112 module and design various low-power IoT applications using BLUETOOTH® 5, Bluetooth®mesh, and NFC. The EVK-ANNA-B112 evaluation boards provide access to all 25 IO pins and interfaces available on the ANNA-B112 modules through various connectors and interfaces. These interfaces include Arduino™ Uno R3 and Raspberry Pi header connectors. The ANNA-B112 module is based on the nRF52832 chip that uses an Arm® Cortex®-M4F microcontroller with 512kB internal flash and 64kB RAM. These boards provide simple USB drag-n-drop programming and a SEGGER J-Link debug interface that can be used with the open CPU variants of the EVK. The EVK-ANNA-B112 evaluation kits operate at 5V to12V supply voltage range and -40°C to 85°C temperature range.Features
- u-blox ANNA-B112 Bluetooth low energy module based on the Nordic nRF52832 chipset
- Bluetooth 5 support
- Bluetooth mesh
- NFC tag functionality
- Integrated Arm® Cortex®-M4F microcontroller with 512kB flash, 64kB RAM, and 64MHz system clock
- Supports different interfaces that can be configured to any of the 25 available IO pin(s)
- 8 analog capable inputs
- 12 PWM capable outputs
- 3x SPI
- 1x UART with HW flow control
- 2x I2C
- 1x I2S
- Full UART to USB converter with a virtual COM port that allows control of the extended UART features of the u-blox connectivity software
- RGB LED and push buttons
- On-board J-Link debugger/programmer
- Mass storage device interface to PC for drag-n-drop programming
- Debug port
- An additional virtual COM port that, for example, may be connected to add-on boards or to a debug UART on the ANNA-B112
- Arduino UNO R3 and Raspberry Pi compatible pin header interfaces
- Jumper headers and level shifters allow for flexible powering options of the ANNA-B112 module with full board support.
- Battery holder supporting CR2032 coin cell batteries
Specifications
- Multiple board power supply options
- 5V to 12V power plug
- 5V USB supply
- 5V to 12V Arduino VIN input
- 5V to 12V supply voltage range
- -40°C to 85°C operating temperature range
- 2.4GHz operating frequency range
Kit Contents
- EVK-ANNA-B112 evaluation board
- 2.4 GHz external antenna with U.FL connector (only in EVK-ANNA-B112U)
- NFC antenna
- USB cable
- Quick start card
Block Diagram
Additional Resources
Đã phát hành: 2020-11-29
| Đã cập nhật: 2025-09-22