u-blox EVK-NINA Evaluation Kits
u-blox EVK-NINA-W1/EVK-NINA-B2 Evaluation Kits are complete starter kits for easy evaluation and prototyping. The kits are used with u‑blox connectivity software or with an open CPU. Applications can be developed using a software development kit like Nordic nRF5 SDK or Wirepas Mesh software. The EVK‑NINA-B1 is used as a reference design for the NINA-B1 modules. The evaluation board has Arduino sockets and numerous shields to prototype different use cases quickly.Features
- Available in two variants - EVK-NINA-B111 and EVK-NINA-B112
- All the NINA-B1 module pins are available at connectors
- Can be powered through USB, external power supply, or coin cell battery
- Has an onboard debugger hardware and firmware
Kit Contents
- EVK-NINA-B1 evaluation board
- NFC antenna
- External antenna with U.FL connector (EVK-NINA-B111 only)
- USB cable
- Quick Start card
Đã phát hành: 2020-12-01
| Đã cập nhật: 2025-01-08