u-blox EVK-NORA-B12x Evaluation Kits
u-blox EVK-NORA-B12x Evaluation Kits evaluate the features and functionalities of the NORA-B12x series modules that house the Nordic Semiconductor nRF5340 dual-core RF System on Chip (SoC). The evaluation kits provide a great starting point for almost any Bluetooth® 5.2 Low Energy (LE), Thread, or Zigbee® projects. All the features of the NORA-B12x modules are easily accessed from the evaluation board with a simple USB connection to provide power, programming, and virtual COM ports. The EVK-NORA-B12x evaluation kits feature four user buttons, USB peripheral connector, user LEDs, and a reset button. Additionally, 46 GPIO signals are available on headers that are compatible with the Arduino® form factor. The EVK-NORA-B12x evaluation kits exhibit an NFC antenna connector, 32.768kHz crystal, CR2032 coin cell battery holder, and USB peripheral connector as well.Features
- Used for evaluation of NORA-B1 modules:
- NORA-B120 or, NORA-B121: EVK-NORA-B120
- NORA-B126: EVK-NORA-B126
- On-board programming and debugging (SEGGER J-Link-OB)
- Able to program external modules
- Virtual COM ports over USB
- 46 GPIO (EVK-NORA-B12)
- Buttons and LEDs for user interaction
- Compatible with Arduino® Uno shields
- NFC antenna connector
- 32.768kHz Crystal
- CR2032 coin cell battery holder
- USB peripheral connector
- Power input connectors
- PA/LNA support (EVK-NORA-B12 only)
Kit Contents
- EVK-NORA-B120 kit:
- EVK-NORA-B12 evaluation board with NORA-B120 module
- Micro-USB cable
- NFC antenna
- 2.4GHz U.FL antenna kit
- 10-pin SWD programming cable, 2x5 headers on 1.27mm centers
- EVK-NORA-B126 kit:
- EVK-NORA-B12 evaluation board with NORA-B126 module
- Micro-USB cable
- NFC antenna
- 2.4GHz antenna integrated onto NORA-B126 module (no external antenna)
- 10-pin SWD programming cable, 2x5 headers on 1.27mm centers
Legend for GPIO solder Bridge Jumpers
Đã phát hành: 2023-08-16
| Đã cập nhật: 2024-10-03