u-blox LILY-W1 Series Wi-Fi® Front End Modules
u-blox LILY-W1 Series Wi-Fi® Front End Modules (FEMs) are the host-based cost-efficient short-range IEEE 802.11b/g/n Wi-Fi FEMs in an ultra-compact LILY form factor. These modules include an integrated MAC/baseband processor and RF front-end components and can connect to a host through SDIO or USB interfaces. The LILY-W1 FEMs are capable of providing simultaneous operation as both station and micro access points for up to 8 clients. These modules offer 20MHz channel width, AES-CCMP/WAPI hardware encryption, and deliver up to 72Mbps 802.11 PHY data rates. The LILY-W1 series modules include variants with or without an internal antenna and LTE filter. These FEMs are designed for integration with LTE radio applications to enhance local area communication to Wi-Fi standards and cellular backhaul to 2G, 3G, or LTE standards.Features
- Wi-Fi standards IEEE 802.11b/g/n
- 802.11n 1x1 SISO
- 802.11 PHY data rates of up to 72Mbps
- Extremely small footprint
- On-board antenna and integrated LTE filter options
- RF tuned from the factory
- High transmission power and high sensitivity
- Radio type approved for Europe
- Contains dual MAC addresses
- Station and micro access point operation with up to 8 clients
- AES-CCMP and WAPI hardware encryption
- Dual MAC addresses and RF parameters stored on the module
- 1.8V or 3.3V selectable IO signal levels
- –40°C to 85°C extended operating temperature range
- Approval for US (FCC), Canada (IC), Japan (MIC), and Taiwan (NCC)
- Compliance with EMC standards
Modules Comparison
Block Diagram
Additional Resources
Đã phát hành: 2020-07-07
| Đã cập nhật: 2024-12-19