u-blox MINI-NORA-B126 Evaluation Kit

u-blox MINI-NORA-B126 Evaluation Kit provides stand-alone use of the NORA-B1 series module featuring the Nordic Semiconductor nRF5340 dual-core RF System on Chip (SoC). The evaluation kit provides a great starting point for almost any Bluetooth® 5.2 Low Energy (LE), Thread, or Zigbee® projects. All the features of the NORA-B1 modules are easily accessed from the evaluation board with a simple USB connection to provide power and virtual COM ports. The MINI-NORA-B126 evaluation kit features two user buttons, USB peripheral connector, a user RGB LED, and a reset button. Additionally, QSPI flash provides an additional 64Mbit (8MiB) memory, including Execute-in-Place (XIP). The two mikroBUS™ sockets allow the NORA-B1 to host mikroBUS add-on boards and one Qwiic® connecter allows the use of external QWIIC® boards. The kit contains a MINI-NORA-B1 evaluation board with a NORA-B126 module, NFC antenna, and 2.4GHz antenna integrated onto the NORA-B126 module.

Features

  • Evaluation platform for NORA-B126 modules
  • Two mikroBUS™ sockets for add-on boards
  • Full GPIO of the NORA-B1 series
  • Connectors for debugger (Arm® CoreSight 10 + TagConnect style)
  • 32.768kHz Crystal
  • 64Mbit (8MiB) QSPI flash
  • NFC antenna
  • Can be powered through USB, external power supply, or coin cell battery
  • USB peripheral connector
  • Power measurement headers
  • 1A LDO regulator
  • Two virtual COM ports over USB
  • Qwiic connector for I²C accessories

Kit Contents

  • MINI-NORA-B1 evaluation board with NORA-B126 module
  • NFC antenna
  • 2.4GHz antenna integrated onto NORA-B126 module (no external antenna)

Overview

u-blox MINI-NORA-B126 Evaluation Kit
Đã phát hành: 2023-08-21 | Đã cập nhật: 2024-10-03