u-blox NEO-M8 Series GNSS Modules

u-blox NEO-M8 Series GNSS Modules provide high sensitivity and minimal acquisition times while maintaining low system power. These GNSS modules are built on the high-performing u-blox M8 GNSS engine in the industry-proven NEO form factor. The NEO-M8 modules support the augmentation of QZSS, GAGAN, and IMES with WAAS, EGNOS, and MSAS. These modules use GNSS chips qualified according to AEC-Q100, manufactured in ISO/TS 16949 certified sites, and fully tested on a system level. With configurable interface settings, the NEO-M8 modules support message integrity protection, geofencing, and spoofing detection.

Features

  • Concurrent reception of up to 3 GNSS (GPS, Galileo, GLONASS, and BeiDou)
  • Industry-leading -167dBm navigation sensitivity
  • Security and integrity protection
  • Support all satellite augmentation systems
  • Advanced jamming and spoofing detection
  • Product variants to meet performance and cost requirements
  • Backward compatible with NEO-7 and NEO-6 families

Specifications

  • -40°C to 85°C operating temperature range
  • 1.575GHz frequency
  • 1.65V to 3.6V operating supply voltage range
  • -167dBm sensitivity
Đã phát hành: 2020-12-16 | Đã cập nhật: 2025-01-13