u-blox RCB-F9T Timing Boards

u-blox RCB-F9T Timing Boards are designed to provide industry-standard connector access to the ZED-F9T timing module. These boards feature an SMB antenna connector and 5V power supply circuitry for an external active multi-band GNSS antenna. The RCB-F9T boards provide an 8-pin 2mm pitch pin-header that offers powering of the board, UART communications, and two independently configurable time pulse signals. These boards operate from a 2.7V to 3.6V supply voltage range, -40°C to 85°C operating temperature range, and a 100mA power supply current (ICC) at 3.3V.

Features

  • Multi-band GNSS receiver type
  • Supports GPS, Galileo, GLONASS, and BeiDou constellations
  • Differential timing mode
  • Supports Quasi-Zenith Satellite System (QZSS)
  • Supports Satellite Based Augmentation System (SBAS)
  • Broadcast navigation data and satellite signal measurements
  • Supported protocols:
    • UBX
    • NMEA 4.10
    • RTCM 3.3

Specifications

  • 8-pin 2mm pitch pin-header
  • 2.7V to 3.6V supply voltage range
  • -40°C to 85°C operating temperature range
  • 100mA power supply current (ICC) at 3.3V
  • 0.25Hz to 25MHz configurable time pulse signal frequency range
  • ±4ns time pulse jitter

Block Diagram

Block Diagram - u-blox RCB-F9T Timing Boards

Mechanical Drawing

Mechanical Drawing - u-blox RCB-F9T Timing Boards
Đã phát hành: 2021-08-02 | Đã cập nhật: 2022-03-11