u-blox EVK-X20P All-Band High Precision GNSS Eval Kit

u-blox EVK-X20P All-Band High Precision GNSS Evaluation Kit is designed to evaluate the performance and capabilities of the ZED-X20P all-band high precision GNSS module. This sophisticated tool is designed to deliver centimeter-level accuracy for a wide range of positioning and navigation applications. Equipped with advanced Real-Time Kinematic (RTK) technology, this evaluation kit provides exceptional precision, making the u-blox EVK-X20P ideal for critical tasks such as land surveying, autonomous vehicle navigation, precision agriculture, and construction site management.

The kit supports multiple GNSS constellations, ensuring robust and reliable performance even in challenging environments. Additionally, a user-friendly interface and comprehensive documentation facilitate easy integration and testing, allowing developers to quickly harness the high precision capabilities for innovative geolocation services and drone operations. The EVK-X20P stands out as a versatile and powerful solution for applications demanding high accuracy and reliability.

Features

  • USB Type-C® cable for easy connection to a PC
  • 14-pin connector for access to interface pins
  • 9-pin D-SUB female connector for standard RS232 interface
  • Switch to select between the I2C (and RS232) and SPI communications interfaces
  • LED to indicate power supply and GNSS operation
  • Reset (RST) button to restart the unit
  • SMA connector for connection to an antenna or simulator
  • Coin battery (not included) for backup power supply

Applications

  • Surveying and mapping
  • Autonomous vehicles
  • Agriculture
    • Field mapping
    • Crop monitoring
    • Automated machinery guidance
  • Construction
    • Site surveying
    • Machine control
    • Asset tracking
  • Drones and Unmanned Aerial Vehicles (UAVs)
  • Geolocation services

Kit Contents

  • EVK-X20P unit
  • USB Type-C cable
  • Antenna ground plane
  • Breakout cable for 14-pin connector
  • Active all-band GNSS antenna with 3m cable
  • Promotional PointPerfect service trial

Videos

Overview

Mechanical Drawing - u-blox EVK-X20P All-Band High Precision GNSS Eval Kit
Đã phát hành: 2025-04-29 | Đã cập nhật: 2026-01-22