VCC PS Pushbutton Switches

VCC PS Pushbutton Switches are general-purpose pushbutton switches with high in-rush current and voltage ratings for secure and reliable operation. These switches provide solder lug and quick-connect terminal options with vibration-resistant snap-in and panel-mount threaded designs. The PS pushbutton switches include non-illuminated and illuminated options. These compact switches are IP65 and IP67 rated and comply with RoHS, ENEC, and REACH. The PS pushbutton switches are available in sub-mini (8.3mm), miniature (12mm), and standard (20.2mm) sizes. Typical applications include industrial, marine, oil, gas, automotive, automation and controls, communications, robotics, IoT, and security systems.

Features

  • Non-illuminated and illuminated
  • High in-rush current and voltage ratings for secure and reliable operation
  • Compact and lightweight design for easy installation
  • Solder lug and quick-connect terminal options
  • Vibration-resistant snap-in and panel mount threaded designs
  • IP65 and IP67 rating available
  • RoHS, ENEC, and REACH compliant

Applications

  • Industrial
  • Marine, oil, and gas
  • Automotive
  • Automation and controls
  • Communications
  • Robotics
  • IoT
  • Security systems
Đã phát hành: 2025-07-17 | Đã cập nhật: 2026-04-07