Vicor ZVS PI3740 Evaluation Board

Vicor ZVS PI3740 Evaluation Board is a fully populated buck-boost board for PI3740-00 DC-DC ZVS buck-boost regulator. The evaluation board has a voltage input range of 8V to 60V, and an output of 24V. The ZVS PI3740 Evaluation Board has an excellent power output of 60W. The ZVS architecture maximizes efficiency while minimizing switching loss, and enables fast dynamic response to line and load transients.

Features

  • Input and output lugs for source and load connections
  • Location to place through-hole input aluminum-electrolytic capacitor (CIN3)
  • Input source filter (L1, L200, RIN)
  • Oscilloscope probe jack for accurate, high frequency output (JVOUT) and input (JVIN) voltage measurements
  • Signal pins test points and wire connectors
  • Kelvin voltage test points and sockets for all pins of PI3740
  • Jumper selectable high side / low side current sensing
  • Jumper selectable float voltage

Videos

Board Layout

Vicor ZVS PI3740 Evaluation Board
Đã phát hành: 2017-03-23 | Đã cập nhật: 2022-03-11