Vishay / BC Components 146 CTI SMD Aluminum Capacitors

Vishay / BC Components 146 CTI Series Aluminum SMD (Chip) Capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high-temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering. Additionally, the 146 CTI SMD Aluminum Capacitors offer 80V and 100V voltage ranges.

Features

  • Rated voltage range of 16V to 100V
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte, self-healing
  • SMD-version with base plate, lead (Pb)-free reflow solderable
  • Charge and discharge proof, no peak current limitation
  • High-temperature reflow soldering according to JEDEC J-STD-020
  • Compliant to RoHS Directive 2002/95/EC
  • Vibration-proof, 4-pin version and 6-pin version
  • AEC-Q200 qualified

Applications

  • SMD technology, for high-temperature reflow soldering
  • Industrial and professional applications
  • Automotive, general industrial, telecom
  • Smoothing, filtering, buffering

High Temperature Aluminum Capacitors in a Nutshell

Vishay / BC Components 146 CTI SMD Aluminum Capacitors
Đã phát hành: 2011-08-23 | Đã cập nhật: 2022-03-11