Vishay / BC Components 230 EDLC-HV ENYCAP™ Capacitors
Vishay / BC Components 230 EDLC-HV ENYCAP™ Capacitors are polarized energy storage capacitors with high capacity and high energy density. The electrical double-layer capacitors have up to 3V operating voltage and up to 2000h at 85°C of useful life. The series features rapid charge and discharge and are maintenance free, with no service necessary. Applications for Vishay / BC Components 230 EDLC-HV ENYCAP include power backup, burst power support, energy recovery, and more.Features
- Polarized energy storage capacitor with high capacity and energy density
- 3V rated voltage
- Available in through-hole (radial) version
- -40°C to +85°C category temperature range
- 2000h at 85°C useful life
- >500,000 cycle life
- Rapid charge and discharge
- Maintenance free
- No service necessary
- AEC-Q200 qualified
Applications
- Power backup
- Burst power support
- Storage devices for energy harvesting
- Micro UPS power sources
- Energy recovery
Infographic
Associated Kit
Additional Resources
View Results ( 36 ) Page
| Mã Phụ tùng | Điện dung | ESR | Chiều dài | Đường kính |
|---|---|---|---|---|
| MAL223051003E3 | 20 F | 28 mOhms | 20 mm | 16 mm (0.63 in) |
| MAL223091003E3 | 20 F | 28 mOhms | 20 mm | 16 mm (0.63 in) |
| MAL223051009E3 | 60 F | 17 mOhms | 40 mm | 18 mm (0.709 in) |
| MAL223051002E3 | 35 F | 24 mOhms | 31 mm | 16 mm (0.63 in) |
| MAL223051014E3 | 8 F | 42 mOhms | 20 mm | 12.5 mm (0.492 in) |
| MAL223091007E3 | 30 F | 23 mOhms | 25 mm | 18 mm (0.709 in) |
| MAL223051013E3 | 10 F | 31 mOhms | 32 mm | 10.5 mm (0.413 in) |
| MAL223051001E3 | 40 F | 22 mOhms | 31 mm | 18 mm (0.709 in) |
| MAL223051007E3 | 30 F | 23 mOhms | 25 mm | 18 mm (0.709 in) |
| MAL223051008E3 | 50 F | 19 mOhms | 35 mm | 18 mm (0.709 in) |
Đã phát hành: 2018-10-01
| Đã cập nhật: 2023-03-06