Vishay / BC Components 235 EDLC-HVR ENYCAP™ Ruggedized Capacitors
Vishay / BC Components 235 EDLC-HVR ENYCAP™ Ruggedized Capacitors are AEC-Q200 qualified electrical double-layer energy storage capacitors with up to 3V operating voltage. These polarized energy storage capacitors with high capacity and energy density offer rapid charge and discharge. Vishay / BC Components 235 EDLC-HVR ENYCAP capacitors feature a 5F to 60F rated capacitance range and operate within a temperature range of -40°C to +85°C. These maintenance-free, RoHS-compliant capacitors come with various markings that include rated capacitance (in F), rated voltage (in V), date code, and negative terminal identification. Typical applications include storage devices for energy harvesting, power backup, burst power support, and energy recovery.Features
- AEC-Q200 qualified
- Available in through-hole (radial) versions
- Ruggedized for high humidity operation
- Polarized energy storage capacitors with high capacity and energy density
- 3V rated voltage
- Rapid charge and discharge
- Maintenance free
- No service necessary
- UL 810A recognized
- 5F to 60F rated capacitance range
- >500,000 cycle life
- -40°C to 85°C category temperature range
Applications
- Power backup
- Burst power support
- Storage devices for energy harvesting
- Micro Uninterruptible Power Supply (UPS) power sources
- Energy recovery
EDLC ENYCAP
Videos
Additional Resources
Đã phát hành: 2019-07-19
| Đã cập nhật: 2024-10-03