Vishay / Siliconix 40V TrenchFET Gen IV & 100V ThunderFET MOSFETs

Vishay / Siliconix 40V TrenchFET Gen IV and 100V ThunderFET MOSFETs offer low ON-resistance and low total gate charge. This low ON-resistance translates into lower conduction losses and reduced power consumption for energy-saving green solutions. Available packages include TO-220, TO-252, as well as a space-saving, small-outline PowerPAK® option. Vishay / Siliconix 40V TrenchFET Gen IV and 100V ThunderFET MOSFETs are 100% Rg and UIS tested, halogen free, and RoHS compliant.

Features

  • TrenchFET ThunderFET Power MOSFET technology
  • Optimized Qg, Qgd, and Qgd/Qgs ratio reduces switching related power loss
  • Tuned for the lowest RDS-Qoss figure of merit (FOM)

Applications

  • Synchronous rectification
  • High power density DC/DC
  • VRMs and embedded DC/DC
  • Synchronous buck converters
  • Load switching
  • Battery management
  • Motor drive switching
Đã phát hành: 2016-10-12 | Đã cập nhật: 2022-03-11