Vishay / Dale 48V 100A eFuse

Vishay / Dale 48V 100A eFuse is designed to protect the hardware in power applications and feature an adjustable current limit. This 100A eFuse offers a safe connection and disconnects a 48V power source (typically a high-energy battery pack. The 48V 100A eFuse uses TrenchFet® Gen IV power MOSFETs as the primary switches, which can continuously operate up to 100A. This 48V 100A eFuse features a pre-charge function, continuous current monitoring, and overcurrent protection to stop current flow through the eFuse in under 2μs. The 48V 100A eFuse operates at a 100A current rating, 48VDC voltage rating, and -40°C to 50°C ambient temperature range. This 100A eFuse is ideally used in industry and home automation, industrial and server computing, solar installations, and EV test environment applications.

Features

  • Fast disconnect of loads in under 2μs
  • Pre-charge of DC-Link capacitors of power electronics
  • Resettable fuse
  • Adjustable current limit

Specifications

  • 100A current rating
  • 48VDC voltage rating
  • -40°C to 50°C operating ambient temperature range

Applications

  • Industry and home automation
  • Industrial and server computing
  • Networking, telecom, and base station power supplies
  • Battery management systems
  • EV test environment applications
  • Solar installations

Typical Application Circuit

Application Circuit Diagram - Vishay / Dale 48V 100A eFuse

Principle Diagram

Mechanical Drawing - Vishay / Dale 48V 100A eFuse

Pin Configuration

Vishay / Dale 48V 100A eFuse
Đã phát hành: 2023-10-31 | Đã cập nhật: 2024-04-02