Vishay General Semiconductor AEC-Q101 SMPA Rectifiers
Vishay General Semiconductor AEC-Q101 SMPA Rectifiers feature a low-profile, AEC-Q101-qualified package and are ideal for automated placement. These surface-mount modules have a typical height of 0.95mm. Other features include a low forward voltage drop, high efficiency, and low power losses. The rectifiers are lead free, halogen free, RoHS compliant, and available in a DO-221BC SMPA case size. Vishay General Semiconductor AEC-Q101 SMPA Rectifiers are ideal for low voltage, high-frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.Features
- AEC-Q101 qualified
- Low-profile package
- Ideal for automated placement
- Trench MOS Schottky technology
- Low forward voltage drop and low power losses
- Low thermal resistance
- High efficiency
- Meets MSL level 1 per J-STD-020
- LF maximum peak of 260°C
- Available in DO-221BC SMPA case size
Applications
- High-frequency inverters
- Freewheeling
- DC/DC converters
- Polarity protection in commercial and automotive fields
Dimensions
Đã phát hành: 2017-08-18
| Đã cập nhật: 2022-07-13