Vishay AEC-Q101 SCR Phase Control Thyristors
Vishay AEC-Q101 Silicon Controlled Rectifiers (SCR) Phase Control Thyristors are designed for medium power switching, phase control, and automotive applications. These SCRs are AEC-Q101 qualified and meet JESD 201 class 1A whisker test and MSL level 1 per J-STD-020 standard. The AEC-Q101 SCRs feature continuous RMS on-state current from 12A to 79A and offer repetitive voltages from 800V to 1600V. These Vishay AEC-Q101 SCR Phase Control Thyristors provide a flexible solution for reliable AC power rectification and are available in D2PAK (TO-263AB) and TO-247AD packages.Features
- AEC-Q101 qualified
- Repetitive voltages from 800V to 1600V
- Continuous RMS on-state current from 12A to 79A
- Meets JESD 201 class 1A whisker test
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
- Flexible solution for reliable AC power rectification
- Supplies a full range of charging power from 3kW to over 30kW
- Easy control peak current at charger power up to reduce passive/electromechanical components
- Packages
- Surface-mount D2PAK (TO-263AB)
- Through-hole TO-247AD
- 1000V/µs immunity
- Enables soft-start functionality without the use of resistors and bulky mechanical relays for inrush current limiting
Applications
- 50Hz/60Hz AC line rectification stage for onboard battery chargers in electric vehicles (EV) and hybrid electric vehicles (HEV)
- Renewable energy inverters
Infographic
Schematic Diagram
Additional Resources
- eBook: An Automotive Grade Above
- High Voltage Thyristors and Diodes Product Sheet
- White Paper: Discretely Get Up to 22kW on On-Board Chargers - English
- White Paper: Discretely Get Up to 22kW on On-Board Chargers - Simplified Chinese
- White Paper: Discretely Get Up to 22kW on On-Board Chargers - Japanese
- Material Category Policy
Đã phát hành: 2018-09-17
| Đã cập nhật: 2023-03-06