Vishay / Barry Industries T Series High-Power Flanged Terminations
Vishay / Barry Industries T Series High-Power Flanged Terminations feature a high 250W to 1000W input power range and a flanged mounting capability. The terminations provide a covered resistor element and a ±5% resistor tolerance rating. The T series offers two resistor construction types: thick film on BeO and thick film on AlN. The Vishay / Barry Industries T Series High-Power Flanged Terminations are RoHS compliant and operate within a 16dB to 28.5dB typical return loss range.Features
- Flange mount
- High rated power
- Covered resistor element
- Optional customer-defined testing
- ±5% resistor tolerance
- RoHS compliant
Specifications
- DC to 4GHz operating frequency range
- 250W to 1000W rated power range
- 16dB to 28.5dB typical return loss
- 50Ω ±5% impedance rating
- Thick film on BeO resistor construction
- Thick film on AlN resistor construction
- Silver-plated copper flange and lead construction
- -55°C to +150°C operating temperature range
Datasheets
Power Derating Curve
Đã phát hành: 2024-04-15
| Đã cập nhật: 2024-05-08