Vishay / Dale CW Axial Lead Wirewound Resistors

Vishay / Dale Dale CW Axial Lead Wirewound Resistors provide high continuous energy handling up to 106.5J and excellent stability in operation. This series offers a high power-to-size ratio. Vishay / Dale Dale CW Axial Lead Wirewound Resistors feature a high-temperature silicone coating with a complete welded construction.

Features

  • High continuous energy handling up to 106.5J
  • High-temperature silicone coating
  • Complete welded construction
  • Excellent stability in operation
  • High power-to-size ratio
  • RoHS compliant
Đã phát hành: 2015-08-28 | Đã cập nhật: 2022-07-25