Vishay / Dale CRCW-C Commodity Chip Resistors

Vishay / Dale CRCW-C Commodity Chip Resistors are lead (Pb) free, thick film, and rectangular resistors. These resistors feature stability of ΔR/R≤1% for 1000h at 70°C and the lead-free solder contacts on the Ni barrier layer. The CRCW-C resistors operate at >109 insulation resistance, -55°C to 155°C temperature range, and 0.1 x 10-9 h-1 failure rate. These resistors are high-value products and suitable for various commercial applications.

Features

  • ΔR/R≤1% for 1000h at 70°C stability
  • Lead-free solder contacts on the Ni barrier layer
  • Metal glaze on ceramic
  • Suitable for commercial applications

Specifications

  • >109 insulation resistance
  • -55°C to 155°C temperature range
  • 0.1 x 10-9 h-1 failure rate

Functional Performance

Vishay / Dale CRCW-C Commodity Chip Resistors
Đã phát hành: 2022-02-01 | Đã cập nhật: 2022-04-07