Vishay / Dale IHSR-4040DZ-51 High-Temp. Commercial Inductors

Vishay / Dale IHSR-4040DZ-51 High-Temperature Commercial Inductors feature a high-temperature rating of up to 155°C. IHSR-4040DZ-51 inductors offer shielded construction and DC/DC energy storage up to 5MHz. This Vishay / Dale series boasts low DCR/μH, ultra-low buzz noise, and the ability to handle high transient current spikes without saturation. IHSR-4040DZ-51 is designed for use in a variety of applications, including high current POL converters, high-current power supplies, notebooks/desktops/servers, and more.

Features

  • High-temperature rating, up to 155°C
  • Shielded construction
  • DC/DC energy storage up to 5MHz, filter inductor applications up the SRF
  • Low DCR/μH in this package size
  • Handles high-transient current spikes without saturation
  • Ultra-low buzz noise due to composite construction

Applications

  • Notebooks / desktops / servers
  • High current POL converters
  • Low-profile, high-current power supplies
  • High-current, high-frequency multi-phase DC/DC Converters
  • DC/DC converters in distributed power systems

Dimensions

Chart - Vishay / Dale IHSR-4040DZ-51 High-Temp. Commercial Inductors
Đã phát hành: 2018-10-08 | Đã cập nhật: 2023-03-10