Vishay / Dale WSHP2818 Power Metal Strip® Resistors
Vishay / Dale WSHP2818 Automotive Grade Power Metal Strip® Resistors deliver a high 10W power rating in the compact 2818 case size. By providing the high-power capability of larger resistors in a smaller footprint, the series is designed to save space and reduce component counts. Vishay / Dale WSHP2818 Power Metal Strip Resistors feature a proprietary processing technique that produces low resistance values (down to 0.001Ω). These resistors also offer low thermal EMF (<3µV/°C). The WSHP2818 series provides a surface-mount alternative to leaded resistors and is mainly used in automotive, industrial, consumer, and computer applications.Features
- Improved thermal management incorporated into design
- All-welded construction
- Proprietary processing technique produces low resistance values
- Low <5nH inductance
- Low <3μV/°C thermal EMF
- 0.001Ω to 0.1Ω resistance range
- 10W power rating
- Sulfur-resistant construction
- Solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR (<20ppm/°C)
- AEC-Q200 qualified
- Lead free, halogen free
- RoHS compliant
Applications
- Current sensing
- Voltage division
- Pulse
Infographic
Additional Resources
Đã phát hành: 2017-07-05
| Đã cập nhật: 2022-12-06