Vishay / Dale WSL2726 Power Metal Strip® Resistors

Vishay / Dale WSL2726 Power Metal Strip® Resistors are a 4-terminal, sulfur-resistant, AEC-Q200-qualified resistor family with a high power-to-footprint ratio. This resistor series features extremely low resistance values and 1% tolerance (down to 0.0002Ω each). A low TCR (<20ppm/°C) and inductance range (0.5nH to 5nH) characterize these Vishay / Dale SMT resistors. Vishay / Dale WSL2726 Power Metal Strip Resistors are ideal for current sensing, voltage division, and pulse applications, including switching and linear power supplies, instruments, power amplifiers, and shunts. 

Features

  • AEC-Q200 qualified
  • 1% tolerance down to 0.0002Ω
  • 4-terminal design
  • Down to 0.0002Ω resistance values
  • Sulfur resistant
  • Low TCR (<20ppm/°C)
  • High power-to-footprint-size ratio
  • Very low inductance 0.5nH to 5nH
  • Low thermal EMF (<3μV/°C)

Applications

  • Pulse applications:
    • Switching and linear power supplies
    • Instruments
    • Power amplifiers
    • Shunts
  • Current sensing
  • Voltage division

Package Outline

Mechanical Drawing - Vishay / Dale WSL2726 Power Metal Strip® Resistors
Đã phát hành: 2018-09-19 | Đã cập nhật: 2024-12-30